Filter Your Search
1 - 3 of 3 results
|
101C793U050CD0DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 79 mF | 50 V | 14.58 A | 75 % | 4.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.9812 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 63.5 mm | 117.48 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
101C793U050CD0DP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 79 mF | 50 V | 14.58 A | 75 % | 4.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.9812 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 63.5 mm | 117.48 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
101C793U050CD0D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 79 mF | 50 V | 14.58 A | 75 % | 4.9 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.9812 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 63.5 mm | 117.48 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |