Filter Your Search
1 - 3 of 3 results
|
101C703U025CH1BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 70 mF | 25 V | 8.388 A | 75 % | 10.1 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9843 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
101C703U025CH1BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 70 mF | 25 V | 8.388 A | 75 % | 10.1 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9843 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
101C703U025CH1B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 70 mF | 25 V | 8.388 A | 75 % | 10.1 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9843 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |