Filter Your Search
1 - 3 of 3 results
|
101C522U075AH2B
Cornell Dubilier Electronics Inc
|
$214.0777 | Yes | Yes | Active | 5.2 mF | 75 V | 2.52 A | 75 % | 50 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.7 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 35.535 mm | 67.437 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | Cornell Dubilier | |||
|
101C522U075AH2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.2 mF | 75 V | 2.52 A | 75 % | 50 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.75 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
101C522U075AH2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.2 mF | 75 V | 2.52 A | 75 % | 50 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.75 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 67.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |