Filter Your Search
1 - 2 of 2 results
|
101X43W444MV4U
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 440 nF | 100 V | 20 % | 1712 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.286 mm | 4.42 mm | 3.175 mm | JOHANSON DIELECTRICS INC | , 1712 | compliant | EAR99 | ||
|
101X43W444MV4URC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 440 nF | 100 V | 20 % | 1712 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.286 mm | 4.42 mm | 3.175 mm | JOHANSON DIELECTRICS INC | , 1712 | compliant | EAR99 |