Filter Your Search
1 - 1 of 1 results
|
101R14W182JV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 nF | 100 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.8 mm | 1.02 mm | JOHANSON DIELECTRICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |