Filter Your Search
1 - 3 of 3 results
|
101C902U040AA2B
Cornell Dubilier Electronics Inc
|
$252.4009 | Yes | Yes | Active | 9 mF | 40 V | 2.736 A | 75 % | 32.3 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 35.535 mm | 54.737 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
101C902U040AA2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 9 mF | 40 V | 2.736 A | 75 % | 32.3 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 54.742 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
101C902U040AA2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 9 mF | 40 V | 2.736 A | 75 % | 32.3 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 54.742 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |