Filter Your Search
1 - 3 of 3 results
|
101C772T250CF1BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.7 mF | 250 V | 7.02 A | 50 % | 24.1 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.0812 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
101C772T250CF1BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.7 mF | 250 V | 7.02 A | 50 % | 24.1 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.0812 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
101C772T250CF1B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.7 mF | 250 V | 7.02 A | 50 % | 24.1 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.0812 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |