Parametric results for: 10155552-b205klf under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 10155552b205klf
Select parts from the table below to compare.
Compare
Compare
10155552-B205KLF
Amphenol Communications Solutions
Check for Price Active 5 2 2.54 mm 2 30 mΩ 4 A MALE 20 Cycles BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR 500VAC V NO 100 MΩ POLARIZED HOUSING UL 94V-0 -40 °C 130 °C PEG STAGGERED SQ PIN-SKT BLACK 0.1 inch 0.096 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 5.02 mm 118u inch SURFACE MOUNT 0.339 inch 0.498 inch 0.652 inch 5 unknown Amphenol Communications Solutions