Parametric results for: 10155502-C208KLF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 10155502c208klf
Select parts from the table below to compare.
Compare
Compare
10155502-C208KLF
Amphenol Communications Solutions
Check for Price Active 8 2 2.54 mm 2 30 mΩ 4 A MALE 20 Cycles BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR 500VAC V NO 3 N 100 MΩ POLARIZED HOUSING UL 94V-0 -40 °C 105 °C HOLE 0.083 STAGGERED SQ PIN-SKT BLACK 0.1 inch 0.096 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 4.97 mm 30u inch SURFACE MOUNT 0.378 inch 0.498 inch 0.642 inch 8 unknown Amphenol Communications Solutions