Filter Your Search
1 - 1 of 1 results
|
10155502-A313KLF
Amphenol Communications Solutions
|
Check for Price | Active | 13 | 2 | 2.54 mm | 2 | 30 mΩ | 4 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 N | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 150 °C | HOLE 0.083 | STAGGERED | SQ PIN-SKT | BLACK | 0.1 inch | 0.096 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.97 mm | 120u inch | SURFACE MOUNT | 0.378 inch | 0.498 inch | 0.892 inch | 13 | unknown |