Parametric results for: 10153301-32221LF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1015330132221lf
Select parts from the table below to compare.
Compare
Compare
10153301-32221LF
Amphenol Communications Solutions
Check for Price Active 64 2 2.54 mm 2 30 mΩ 3 A FEMALE 300 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE STRAIGHT BOARD CONNECTOR 1000VAC V NO 2.6 N 5 GΩ 0.45 N UL 94V-0 -55 °C 105 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.193 inch 0.433 inch 3.243 inch 0.134 inch AMPHENOL ICC 2x32 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions