Filter Your Search
1 - 1 of 1 results
|
10142801-10013LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 13 | 1 | 20 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYAMIDE66 | BOARD CONNECTOR | STANDARDS: MIL-STD-202, JIS C5402/C0020/C0021 | 1000VAC V | NO | 88.263 N | 500 MΩ | POLARIZED HOUSING | 20 AWG | 20 AWG | 19.614 N | EIA; UL | 94V-0 | -25 °C | 65 °C | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.224 inch | 0.305 inch | 1.37 inch | AMPHENOL ICC | unknown | EAR99 | 8536.69.40.40 |