Filter Your Search
1 - 1 of 1 results
|
10136859-120ZLF
Amphenol FCi
|
Check for Price | Active | 36 | 2 | 990.6 µm | 2 | 1.1 A | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 300VAC V | NO | 1 GΩ | UL | PEG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 7.1882 mm | FLASH inch | SURFACE MOUNT | 0.346 inch | 0.496 inch | 0.984 inch | FCI | compliant | EAR99 | 8536.69.40.40 |