Filter Your Search
1 - 2 of 2 results
|
10136655-1111LF
Amphenol FCi
|
Check for Price | Yes | Active | 11 | 1 | 2.9972 mm | 1 | 20 mΩ | BOARD | LIQUID CRYSTAL POLYMER | SN | RIGHT ANGLE | BOARD CONNECTOR | NO | 4.448 N | 1 GΩ | 2.0016 N | UL | SOLDER HOLDING POSTS | TIN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.172 inch | 0.433 inch | 1.443 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
10136655-1111LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 11 | 1 | 2.9972 mm | 1 | 20 mΩ | BOARD | LIQUID CRYSTAL POLYMER | SN | RIGHT ANGLE | BOARD CONNECTOR | NO | 4.448 N | 1 GΩ | 2.0016 N | UL | SOLDER HOLDING POSTS | TIN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.172 inch | 0.433 inch | 1.443 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 11 |