Parametric results for: 10136654-0832LF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 101366540832lf
Select parts from the table below to compare.
Compare
Compare
10136654-0832LF
Amphenol FCi
Check for Price Active 8 1 2.9972 mm 1 20 mΩ MALE BOARD LIQUID CRYSTAL POLYMER (LCP) LCP AU ON NI RIGHT ANGLE RECTANGULAR POWER CONNECTOR NO 4.448 N 1 GΩ 2.0016 N e3 UL 94V-0 -40 °C 105 °C HOLE .112-.124 Tin (Sn) RECTANGULAR SQ PIN-SKT NO BLACK 0.118 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.219 inch 0.389 inch 1.088 inch 0.126 inch FCI compliant EAR99 8536.69.40.40