Filter Your Search
1 - 2 of 2 results
|
10136654-0512LF
Amphenol Communications Solutions
|
$0.3970 | Yes | Active | 5 | 1 | 2.9972 mm | 1 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | LCP | SN ON NI | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | HOLE .112-.124 | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.219 inch | 0.389 inch | 0.734 inch | 0.126 inch | AMPHENOL ICC | 5 | compliant | EAR99 | 8536.69.40.40 | ||
|
10136654-0512LF
Amphenol FCi
|
Check for Price | Yes | Active | 5 | 1 | 2.9972 mm | 1 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | LCP | SN ON NI | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | HOLE .112-.124 | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.219 inch | 0.389 inch | 0.734 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |