Filter Your Search
1 - 1 of 1 results
|
10136654-0431LF
Amphenol FCi
|
Check for Price | Active | 4 | 1 | 2.9972 mm | 1 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | LCP | AU ON NI | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | HOLE .112-.124 | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.219 inch | 0.389 inch | 0.616 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.40 |