Filter Your Search
1 - 2 of 2 results
|
10136647-041122LF
Amphenol Communications Solutions
|
Check for Price | Active | 4 | 1 | 4.191 mm | 1 | 10 mΩ | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | NO | 14.6784 N | 1 GΩ | 1.0008 N | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.165 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.213 inch | 0.504 inch | 0.709 inch | 0.138 inch | AMPHENOL ICC | 4 | compliant | EAR99 | 8536.69.40.40 | ||
|
10136647-041122LF
Amphenol FCi
|
Check for Price | Active | 4 | 1 | 4.191 mm | 1 | 10 mΩ | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | NO | 14.6784 N | 1 GΩ | 1.0008 N | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.165 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.213 inch | 0.504 inch | 0.709 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |