Filter Your Search
1 - 1 of 1 results
|
10136350-0153S13LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 1.7 mm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 106.8 N | 1 MΩ | 19.77 N | UL | 94V-0 | -55 °C | 85 °C | FORKLOCKS | RECTANGULAR | BELLOWED TYPE | YELLOW | 0.033 inch | 0.062 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.252 inch | 0.571 inch | 5.59 inch | 0.116 inch | FCI | unknown | EAR99 | 8536.69.40.40 |