Filter Your Search
1 - 2 of 2 results
|
10132798-012120LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 2 | 508 µm | 2 | 50 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | e4 | UL | -40 °C | 125 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.142 inch | 0.085 inch | 0.181 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10132798-012120LF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 2 | 508 µm | 2 | 50 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | e4 | UL | -40 °C | 125 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.142 inch | 0.085 inch | 0.181 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |