Filter Your Search
1 - 2 of 2 results
|
10131933-928ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 28 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 6.35 mm | 100u inch | SURFACE MOUNT | 0.157 inch | 0.197 inch | 2.205 inch | AMPHENOL ICC | 28 | compliant | EAR99 | 8536.69.40.40 | ||
|
10131933-928ULF
Amphenol FCi
|
Check for Price | Yes | Active | 28 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 6.35 mm | 100u inch | SURFACE MOUNT | 0.157 inch | 0.197 inch | 2.205 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |