Filter Your Search
1 - 2 of 2 results
|
10131932-222ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 910VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | e3 | CSA; UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6482 mm | 15u inch | SOLDER | 0.157 inch | 0.197 inch | 1.732 inch | 0.098 inch | AMPHENOL ICC | 22 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10131932-222ULF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 910VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | e3 | CSA; UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6482 mm | 15u inch | SOLDER | 0.157 inch | 0.197 inch | 1.732 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |