Parametric results for: 10131318-2411100lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 101313182411100lf
Select parts from the table below to compare.
Compare
Compare
10131318-2411100LF
Amphenol Communications Solutions
$3.2523 Yes Active 24 10 mΩ MALE 30 Cycles BOARD NYLON66 AU RIGHT ANGLE RECTANGULAR POWER CONNECTOR 1500VAC V NO .9174 N 1 GΩ 1.0008 N UL 94V-0 -40 °C 105 °C S0P24 COPPER ALLOY SQ PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch SOLDER 0.451 inch 0.764 inch 2.031 inch 0.138 inch AMPHENOL ICC 24 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
10131318-2411100LF
Amphenol FCi
Check for Price Yes Active 24 10 mΩ MALE 30 Cycles BOARD NYLON66 AU RIGHT ANGLE RECTANGULAR POWER CONNECTOR 1500VAC V NO .9174 N 1 GΩ 1.0008 N UL 94V-0 -40 °C 105 °C S0P24 COPPER ALLOY SQ PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch SOLDER 0.451 inch 0.764 inch 2.031 inch 0.138 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30