Filter Your Search
1 - 1 of 1 results
|
10130787-080820BLF
Amphenol Communications Solutions
|
Check for Price | Active | 36 | 4 | 1.27 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 500VDC V | NO | 0.22 N | 500 MΩ | 0.06 N | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S20P16 | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | PRESS FIT | 0.285 inch | 0.61 inch | 1.659 inch | unknown |