Parametric results for: 10129380-902001BLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 10129380902001blf
Select parts from the table below to compare.
Compare
Select Parts Part Number
10129380-902001BLF
Amphenol Communications Solutions
10129380-902001BLF
Amphenol FCi
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Withdrawl Force-Min
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Pin Count
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Yes Active 2 1 2.54 mm 2 20 mΩ 3 A MALE 50 Cycles BOARD HIGH TEMPERATURE THERMOPLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1500VAC V NO 2.5 N 1 GΩ 0.3 N CSA; UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.43 mm 1u inch SURFACE MOUNT 0.095 inch 0.15 inch 0.2 inch AMPHENOL COMMUNICATIONS SOLUTIONS 2 compliant Amphenol Communications Solutions
Yes Active 2 1 2.54 mm 2 20 mΩ 3 A MALE 50 Cycles BOARD HIGH TEMPERATURE THERMOPLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1500VAC V NO 2.5 N 1 GΩ 0.3 N CSA; UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.43 mm 1u inch SURFACE MOUNT 0.095 inch 0.15 inch 0.2 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
Compare
10129380-902001BLF
Amphenol Communications Solutions
$0.0596 Yes Active 2 1 2.54 mm 2 20 mΩ 3 A MALE 50 Cycles BOARD HIGH TEMPERATURE THERMOPLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1500VAC V NO 2.5 N 1 GΩ 0.3 N CSA; UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.43 mm 1u inch SURFACE MOUNT 0.095 inch 0.15 inch 0.2 inch AMPHENOL COMMUNICATIONS SOLUTIONS 2 compliant Amphenol Communications Solutions
10129380-902001BLF
Amphenol FCi
Check for Price Yes Active 2 1 2.54 mm 2 20 mΩ 3 A MALE 50 Cycles BOARD HIGH TEMPERATURE THERMOPLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1500VAC V NO 2.5 N 1 GΩ 0.3 N CSA; UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 3.43 mm 1u inch SURFACE MOUNT 0.095 inch 0.15 inch 0.2 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40