Parametric results for: 10129378-905001b under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10129378905001b
Select parts from the table below to compare.
Compare
Compare
10129378-905001BLF
Amphenol FCi
Check for Price Yes Active 5 1 2.54 mm 1 20 mΩ 3 A MALE 50 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 2121VAC V NO 2.5 N 5 GΩ 0.3 N UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.095 inch 0.1 inch 0.5 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
10129378-905001B
Amphenol FCi
Check for Price Active 5 1 2.54 mm 1 20 mΩ 3 A MALE 50 Cycles BOARD HIGH TEMPERATURE THERMOPLASTIC STRAIGHT BOARD STACKING CONNECTOR 1500VAC V NO 2.5 N 1 GΩ 0.3 N CSA, UL 94V-0 -55 °C 105 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 39u inch SOLDER 0.095 inch 0.1 inch 0.5 inch 0.12 inch FCI unknown EAR99 8536.69.40.40