Filter Your Search
1 - 10 of 845 results
|
10129334-1304TRLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 1 | 3.9878 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.098 inch | 0.193 inch | 0.339 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10129334-1305TRNLF
Amphenol FCi
|
Check for Price | Yes | Active | 5 | 1 | 3.9878 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.098 inch | 0.193 inch | 0.417 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10129334-2106LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 1 | 3.9878 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.098 inch | 0.193 inch | 0.496 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10129335-21001RPLF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
10129334-1203TRLF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 3.9878 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 15u inch | SURFACE MOUNT | 0.098 inch | 0.193 inch | 0.26 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10129334-2309LF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 1 | 3.9878 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.098 inch | 0.193 inch | 0.732 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10129334-1109TRNLF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 1 | 3.9878 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.098 inch | 0.193 inch | 0.732 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10129334-1003LF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 3.9878 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3u inch | SURFACE MOUNT | 0.098 inch | 0.193 inch | 0.26 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10129334-2406TRLF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 1 | 3.9878 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2u inch | SURFACE MOUNT | 0.098 inch | 0.193 inch | 0.496 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10129334-2004TRNLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 1 | 3.9878 mm | 2 | 2 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3u inch | SURFACE MOUNT | 0.098 inch | 0.193 inch | 0.339 inch | FCI | compliant | EAR99 | 8536.69.40.40 |