Filter Your Search
1 - 2 of 2 results
|
10129051-001C-TRLF
Amphenol FCi
|
$6.7044 | Yes | Active | 30 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 100 MΩ | 1 | e3 | UL | 55 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | HYBRID | BLACK | YES | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.272 inch | 0.321 inch | 1.689 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||
|
10129051-001C-TRLF
Amphenol Communications Solutions
|
$7.7550 | Yes | Active | 30 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 100 MΩ | 1 | e3 | UL | 55 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | HYBRID | BLACK | YES | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.272 inch | 0.321 inch | 1.689 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 29 |