Filter Your Search
1 - 1 of 1 results
|
10129040-0010007LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 1.7 mm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.03 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 5.59 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |