Parametric results for: 10128793-001rlf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10128793001rlf
Select parts from the table below to compare.
Compare
Compare
10128793-001RLF
Amphenol Communications Solutions
$4.4258 Yes Active 67 2 482.6 µm 2 20 mΩ 500 mA 25 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 100 MΩ UL -40 °C 80 °C PEG NOT APPLICABLE NOT SPECIFIED STAGGERED BELLOWED TYPE BLACK 0.019 inch NO LOCKING ONE STAGGERED 7.5438 mm FLASH inch SURFACE MOUNT 0.157 inch 0.283 inch 0.862 inch AMPHENOL ICC 67 compliant EAR99 8536.69.40.40
10128793-001RLF
Amphenol FCi
Check for Price Yes Active 67 2 482.6 µm 2 20 mΩ 500 mA 25 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 100 MΩ UL -40 °C 80 °C PEG NOT APPLICABLE NOT SPECIFIED STAGGERED BELLOWED TYPE BLACK 0.019 inch NO LOCKING ONE STAGGERED 7.5438 mm FLASH inch SURFACE MOUNT 0.157 inch 0.283 inch 0.862 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 Amphenol