Filter Your Search
1 - 2 of 2 results
|
10128405-401LF
Amphenol FCi
|
Check for Price | Active | 80 | 8 | 2.0066 mm | 8 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | .15012 N | e3 | UL | -55 °C | 85 °C | TIN OVER NICKEL | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | ONE | 2.0066 mm | PRESS FIT | 0.516 inch | 1.039 inch | 0.783 inch | 0.055 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
10128405-401LF
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 8 | 2.0066 mm | 8 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | .15012 N | e3 | UL | -55 °C | 85 °C | TIN OVER NICKEL | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | ONE | 2.0066 mm | PRESS FIT | 0.516 inch | 1.039 inch | 0.783 inch | 0.055 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |