Filter Your Search
1 - 2 of 2 results
|
10128332-101LF
Amphenol FCi
|
Check for Price | Active | 48 | 8 | 2 mm | 8 | 500 mA | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | 0.38 N | 0.1 N | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.047 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.2 mm | PRESS FIT | 0.516 inch | 0.835 inch | 0.469 inch | 0.055 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||
|
10128332-101LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 8 | 2 mm | 8 | 500 mA | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | 0.38 N | 0.1 N | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.047 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.2 mm | PRESS FIT | 0.516 inch | 0.835 inch | 0.469 inch | 0.055 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 48 |