Filter Your Search
1 - 2 of 2 results
|
10127820-1421LCLF
Amphenol Communications Solutions
|
$1.8000 | Yes | Active | 14 | 10 mΩ | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | POWER CONNECTOR | 1500VAC V | NO | 14.6784 N | 1 GΩ | 1.0008 N | CUL, UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | PLUG | S0P14 | BRASS | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.431 inch | 0.504 inch | 1.205 inch | 0.138 inch | AMPHENOL ICC | 14 | compliant | EAR99 | 8536.69.40.30 | ||
|
10127820-1421LCLF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 10 mΩ | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | POWER CONNECTOR | 1500VAC V | NO | 14.6784 N | 1 GΩ | 1.0008 N | CUL, UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | PLUG | S0P14 | BRASS | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.431 inch | 0.504 inch | 1.205 inch | 0.138 inch | FCI | compliant | EAR99 | 8536.69.40.30 |