Parametric results for: 10127819-04212LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1012781904212lf
Select parts from the table below to compare.
Compare
Compare
10127819-04212LF
Amphenol FCi
Check for Price Yes Active 4 10 mΩ MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER SN RIGHT ANGLE RECTANGULAR POWER CONNECTOR 1500VAC V NO 14.6784 N 1 GΩ e3 CUL, UL 94V-0 -40 °C 105 °C PLUG S0P4 TIN BRASS SQ PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE SOLDER 0.451 inch 0.764 inch 0.378 inch 0.138 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30
10127819-04212LF
Amphenol Communications Solutions
Check for Price Yes Active 4 10 mΩ MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER SN RIGHT ANGLE RECTANGULAR POWER CONNECTOR 1500VAC V NO 14.6784 N 1 GΩ e3 CUL, UL 94V-0 -40 °C 105 °C PLUG S0P4 TIN BRASS SQ PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE SOLDER 0.451 inch 0.764 inch 0.378 inch 0.138 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 4 Amphenol Communications Solutions