Filter Your Search
1 - 2 of 2 results
|
10127720-082LF
Amphenol FCi
|
$0.4180 | Yes | Active | 8 | 20 mΩ | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):5.5A | 1000VAC V | NO | 8.0064 N | 1 GΩ | 3.6974 N | UL | 94V-0 | -40 °C | 105 °C | S0P8 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.34 inch | 0.39 inch | 0.614 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||
|
10127720-082LF
Amphenol Communications Solutions
|
$0.9698 | Yes | Active | 8 | 20 mΩ | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):5.5A | 1000VAC V | NO | 8.0064 N | 1 GΩ | 3.6974 N | UL | 94V-0 | -40 °C | 105 °C | S0P8 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.34 inch | 0.39 inch | 0.614 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 8 |