Parametric results for: 10127401-10H1400LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1012740110h1400lf
Select parts from the table below to compare.
Compare
Compare
10127401-10H1400LF
Amphenol FCi
Check for Price Active 20 mΩ FEMALE 200 Cycles BOARD GLASS FILLED POLYAMIDE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO 1.0008 N 500 MΩ .199882 N UL -40 °C 125 °C HOLE .086-.098 RECEPTACLE COPPER ALLOY HYBRID YES LOCKING ONE SOLDER 0.833 inch 2.853 inch 0.135 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
10127401-10H1400LF
Amphenol Communications Solutions
Check for Price Active 20 mΩ FEMALE 200 Cycles BOARD GLASS FILLED POLYAMIDE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO 1.0008 N 500 MΩ .199882 N UL -40 °C 125 °C HOLE .086-.098 RECEPTACLE COPPER ALLOY HYBRID YES LOCKING ONE SOLDER 0.833 inch 2.853 inch 0.135 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 Amphenol Communications Solutions