Parametric results for: 10127397-03H1420LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1012739703h1420lf
Select parts from the table below to compare.
Compare
Compare
10127397-03H1420LF
Amphenol FCi
Check for Price Yes Active 34 3 2.54 mm 3 20 mΩ 3 A MALE 200 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS IS 5 MM 1000VDC V NO 1 N 500 MΩ POLARIZED HOUSING 85 A 0.2 N CUL; UL 94V-0 -40 °C 125 °C HOLE 0.098 PLUG S18P16 NOT SPECIFIED RECTANGULAR HYBRID 0.1 inch YES LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.457 inch 0.882 inch 3.899 inch 0.135 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
10127397-03H1420LF
Amphenol Communications Solutions
Check for Price Active 34 3 2.54 mm 3 20 mΩ 3 A MALE 200 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS IS 5 MM 1000VDC V NO 1 N 500 MΩ POLARIZED HOUSING 85 A 0.2 N CUL; UL 94V-0 -40 °C 125 °C HOLE 0.098 PLUG S18P16 NOT SPECIFIED RECTANGULAR HYBRID 0.1 inch YES LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.457 inch 0.882 inch 3.899 inch 0.135 inch unknown Amphenol Communications Solutions