Filter Your Search
1 - 2 of 2 results
|
10124632-0231614TL
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e0 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.157 inch | 0.571 inch | 5.591 inch | 0.094 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 3.7 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | [object Object] | ||
|
10124632-0231614TL
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e0 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.157 inch | 0.571 inch | 5.591 inch | 0.094 inch | FCI | compliant | EAR99 | 8536.69.40.40 | 3.7 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | [object Object] |