Parametric results for: 10124632-0212114TL under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 101246320212114tl
Select parts from the table below to compare.
Compare
Compare
10124632-0212114TL
Amphenol FCi
Check for Price Active 288 2 850 µm 4 20 mΩ 750 mA FEMALE 25 Cycles BOARD GLASS FILLED POLYETHYLENE STRAIGHT CARD EDGE CONNECTOR 707VAC V NO 1 MΩ e0 UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE BLUE 0.033 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 1.6 mm 30u inch SOLDER 0.253 inch 0.571 inch 5.591 inch 0.126 inch FCI compliant EAR99 8536.69.40.40
10124632-0212114TL
Amphenol Communications Solutions
Check for Price Active 288 2 850 µm 4 20 mΩ 750 mA FEMALE 25 Cycles BOARD GLASS FILLED POLYETHYLENE STRAIGHT CARD EDGE CONNECTOR 707VAC V NO 1 MΩ e0 UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE BLUE 0.033 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 1.6 mm 30u inch SOLDER 0.253 inch 0.571 inch 5.591 inch 0.126 inch AMPHENOL ICC compliant EAR99 8536.69.40.40