Filter Your Search
1 - 2 of 2 results
|
10124632-0210406LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e3 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10124632-0210406LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e3 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |