Filter Your Search
1 - 2 of 2 results
|
10124632-0030P17LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 15u inch | SOLDER | 0.256 inch | 5.591 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
10124632-0030P17LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 15u inch | SOLDER | 0.256 inch | 5.591 inch | 0.094 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |