Parametric results for: 10124632-0012201LF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 101246320012201lf
Select parts from the table below to compare.
Compare
Compare
10124632-0012201LF
Amphenol FCi
Check for Price Yes Active 288 2 850 µm 4 20 mΩ 750 mA FEMALE 25 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 707VAC V NO 1 MΩ e3 UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK Matte Tin (Sn) COPPER ALLOY RECTANGULAR BELLOWED TYPE BLUE 0.033 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 1.6 mm 15u inch SOLDER 0.253 inch 0.571 inch 5.591 inch 0.126 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40