Filter Your Search
1 - 1 of 1 results
|
10124097-101LF
Amphenol FCi
|
Check for Price | Yes | Active | 54 | 9 | 2.0066 mm | 9 | 35 mΩ | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | UL | -55 °C | 85 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.642 inch | 1.165 inch | 0.547 inch | 0.063 inch | FCI | compliant | EAR99 | 8536.69.40.40 |