Filter Your Search
1 - 1 of 1 results
|
10124017-1022225LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 1.226 N | 1 GΩ | 0.245 N | UL | 94V-0 | PEG | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BELLOWED TYPE | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.54 mm | 30u inch | SURFACE MOUNT | 0.207 inch | 0.48 inch | 0.681 inch | FCI | unknown | EAR99 | 8536.69.40.40 |