Filter Your Search
1 - 2 of 2 results
|
10123500-408001ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | WIRE WRAP | 0.19 inch | 0.1 inch | 0.4 inch | 0.353 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
10123500-408001ALF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | WIRE WRAP | 0.19 inch | 0.1 inch | 0.4 inch | 0.353 inch | FCI | compliant | EAR99 | 8536.69.40.40 |