Parametric results for: 10122770-111LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10122770111lf
Select parts from the table below to compare.
Compare
Compare
10122770-111LF
Amphenol FCi
Check for Price Active 120 15 2.0066 mm 12 35 mΩ 500 mA MALE 200 Cycles BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO .4448 N 1 GΩ POLARIZED HOUSING .14734 N UL TIN OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.055 inch NO LOCKING ONE RECTANGULAR 1.397 mm PRESS FIT 0.89 inch 0.49 inch 0.783 inch 0.063 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 3.7 RoHS 2 (2015/863/EU) 2016-06-20 DRC Conflict Free CMRT V5.11
10122770-111LF
Amphenol Communications Solutions
Check for Price Active 120 15 2.0066 mm 12 35 mΩ 500 mA MALE 200 Cycles BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO .4448 N 1 GΩ POLARIZED HOUSING .14734 N UL TIN OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.055 inch NO LOCKING ONE RECTANGULAR 1.397 mm PRESS FIT 0.89 inch 0.49 inch 0.783 inch 0.063 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 3.7 RoHS 2 (2015/863/EU) 2016-06-20 DRC Conflict Free CMRT V5.11 120 AirMax VS2<sup>&reg;</sup>, Backplane Co... more Amphenol Communications Solutions 2023-10-15 12:43:49