Filter Your Search
1 - 1 of 1 results
|
10122539-2713001LF
Amphenol FCi
|
Check for Price | Yes | Active | 52 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 500 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | 1 kV | NO | 1 N | 500 MΩ | 0.2 N | TUV; UL | 94V-0 | -40 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | S13P27 | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | YES | LOCKING | GUIDE PIN | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.47 inch | 0.5 inch | 8.49 inch | 0.016 inch | FCI | unknown | EAR99 | 8536.69.40.30 |