Parametric results for: 10122539-1819031LF under Power Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 101225391819031lf
Select parts from the table below to compare.
Compare
Compare
10122539-1819031LF
Amphenol FCi
Check for Price Yes Active 76 4 2.54 mm 4 20 mΩ MALE 500 Cycles BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM 1 kV NO 1 N 500 MΩ 0.2 N TUV; UL 94V-0 -40 °C 125 °C SPLIT BOARD LOCK RECEPTACLE S19P21 RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch YES LOCKING GUIDE PIN ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.47 inch 0.5 inch 7.59 inch 0.016 inch FCI unknown EAR99 8536.69.40.30