Filter Your Search
1 - 4 of 4 results
|
10122282-262000TLF
Amphenol FCi
|
Check for Price | Yes | Active | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | e4 | UL | -55 °C | 125 °C | PEG | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.675 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10122282-262000TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | e4 | UL | -55 °C | 125 °C | PEG | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.675 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
10122282-262000T
Amphenol Communications Solutions
|
Check for Price | Obsolete | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.675 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
10122282-262000T
Amphenol FCi
|
Check for Price | Obsolete | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.675 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |