Filter Your Search
1 - 2 of 2 results
|
10122279-506000BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.81 mm | 15u inch | SURFACE MOUNT | 0.14 inch | 0.06 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
10122279-506000BLF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.81 mm | 15u inch | SURFACE MOUNT | 0.14 inch | 0.06 inch | 0.15 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |